New to Newark/element14? Start here
2013/08/13

Spotted an Error? Print Page Share this page

PRO ELEC - 9098 - SOCKET SWITCHED, 2GANG, SP

PRO ELEC9098
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
PRO ELEC
Newark Part Number:
25M6061
Manufacturer Part No:
9098

Technical Data Sheet (95.45KB) EN
Technical Data Sheet (95.45KB) EN

Product Information
  • SOCKET SWITCHED, 2GANG, SP
  • Approval Category: BS 1363
  • Box Quantity: 1
  • Colour: White
  • Current Rating: 13A
  • External Length / Height: 85mm
  • External Width: 50mm
  • Fixing Centres: 120mm
  • Fixing Hole Diameter: 4mm
  • Length: 145mm
  • No. of
  • RoHS Compliant: NA

Availability

Availability: 381

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable



Freight Charge: $20.00 once per order

381 available for delivery in 5-7 business days
(Continental US Only)

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $3.57  

  1. Qty

Price

Qty Price
1  - 49 $3.57
50  - 99 $3.23
100  - 249 $2.97
250  - 499 $2.74
500+  $2.56
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Substitute
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
9498SMB

PRO ELEC

SOCKET SWITCHED, METALCLAD, 2GANG

Plug Type:UK ; RoHS Compliant: NA;

11
Price
For: 1 Each
1+
$9.68
50+
$8.74
100+
$8.03
250+
$7.42
more...

11 available to ship today
9798

PRO ELEC

SOCKET SWITCHED, 2GANG, 2 POLE

Approval Category:BS 1363; Box Quantity:1; Colour:White; Current Rating:13A; External Length / Height:85mm;

109
Price
For: 1 Each
1+
$4.10
50+
$3.71
100+
$3.41
250+
$3.15
more...

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

109 available for delivery in 5-7 business days
(Continental US Only)
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
MBB2G35

PRO ELEC

BACK BOX, METAL, 37MM, 2GANG

No. of Gangs:2; Internal Depth:35mm; Electrical Box Material:Steel; Electrical Box Mounting:Flush; For Use With:Electrical Outlet;

278
Price
For: 1 Each
1+
$2.34
100+
$2.10
250+
$1.92
500+
$1.77
more...

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

278 available for delivery in 5-7 business days
(Continental US Only)
K2172WHI

MK (ELECTRIC)

SURFACE BOX, 40MM, 2GANG

No. of Gangs:2; Electrical Box Material:Urea Formaldehyde; Electrical Box Mounting:Surface Mount; For Use With:Wiring Devices; SVHC:No SVHC (19-Dec-2012);

6
Price
For: 1 Each
1+
$11.65
50+
$10.54
100+
$9.68
250+
$8.94
more...

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

6 available for delivery in 5-7 business days
(Continental US Only)
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(PRO ELEC) OR (Switch & Socket Ranges) OR (9098)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Substitutes

1 Each
$9.68
1 Each
$4.10

Accessories

1 Each
$2.34
MK (ELECTRIC) K2172WHI
1 Each
$11.65