New to Newark/element14? Start here
2013/05/18

Spotted an Error? Print Page Share this page

PRO ELEC - 8780 - ADAPTOR, SHAVER

PRO ELEC8780
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
PRO ELEC
Newark Part Number:
39K3697
Manufacturer Part No:
8780

Technical Data Sheet (106.10KB) EN
Technical Data Sheet (106.10KB) EN

Product Information
  • ADAPTOR, SHAVER
  • Approval Category: BS EN 61558
  • Box Quantity: 1
  • Colour: White
  • No. of Contacts: 2
  • No. of Earth Contacts: 1
  • No. of Ways: 2
  • Supply Voltage V AC: 230V

Availability

Availability: 375

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable



Freight Charge: $20.00 once per order

375 available for delivery in 5-7 business days
(Continental US Only)

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $2.65  

  1. Qty

Price

Qty Price
1  - 99 $2.65
100  - 249 $2.40
250  - 499 $2.20
500  - 999 $2.03
1000+  $1.90
Customer Reviews
Substitute
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
2229S

PRO ELEC

ADAPTOR, FUSED, 3 WAY, SURGE, NEON

Convert From:UK Mains; Convert To:UK Mains; Current Rating:13A; Connector Colour:White; Connector Body Material:PC (Polycarbonate);

0
Price
For: 1 Each
1+
$8.28
50+
$7.49
100+
$6.89
250+
$6.36
more...

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(PRO ELEC) OR (Switches & Socket Outlets) OR (8780)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Substitutes

1 Each
$8.28