New to Newark/element14? Start here
2013/08/13

Spotted an Error? Print Page Share this page

PRO ELEC - 858-47 - BACK BOX, DRY LINING, SINGLE, 47MM

PRO ELEC858-47
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
PRO ELEC
Newark Part Number:
19P1512
Manufacturer Part No:
858-47

Technical Data Sheet (45.96KB) EN
Technical Data Sheet (45.96KB) EN

Product Information
  • BACK BOX, DRY LINING, SINGLE, 47MM
  • No. of Gangs: 1
  • Internal Depth: 47mm
  • Electrical Box Material: Plastic
  • Electrical Box Mounting: Dry Lining
  • Body Material: ABS
  • Colour: White
  • Internal Depth - Metric: 47mm
  • Material: ABS
  • Voltage Rating
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes

Availability

Availability: 215

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable



Freight Charge: $20.00 once per order

215 available for delivery in 5-7 business days
(Continental US Only)

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $1.58  

  1. Qty

Price

Qty Price
1  - 99 $1.58
100  - 249 $1.43
250  - 499 $1.29
500  - 999 $1.17
1000+  $1.08
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(PRO ELEC) OR (Back & Mounting Boxes) OR (858-47)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----