New to Newark/element14? Start here
2013/05/18

Spotted an Error? Print Page Share this page

PRO ELEC - 83320 - BATTEN LAMPHOLDER, HO SKIRT, T2, BC

PRO ELEC83320
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
PRO ELEC
Newark Part Number:
54M3612
Manufacturer Part No:
83320

Technical Data Sheet (43.98KB) EN
Technical Data Sheet (43.98KB) EN

Product Information
  • BATTEN LAMPHOLDER, HO SKIRT, T2, BC
  • Approval Category: BS EN 61184
  • Box Quantity: 1
  • Colour: White
  • Current Rating: 2A
  • Fixing Style: SCREW
  • Terminal Type: T2
  • Voltage Rating V AC: 250V
  • RoHS Compliant: NA

Availability

Availability: 230

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable



Freight Charge: $20.00 once per order

230 available for delivery in 5-7 business days
(Continental US Only)

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $1.99  

  1. Qty

Price

Qty Price
1  - 99 $1.99
100  - 249 $1.80
250  - 499 $1.62
500  - 999 $1.47
1000+  $1.35
Customer Reviews
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(PRO ELEC) OR (Ceiling Roses & Lampholders) OR (83320)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----