Low

29-5520 - 

HEADLAMP 12 LED

29-5520 - HEADLAMP 12 LED

The actual product may differ from image shown

Manufacturer:
PRO ELEC PRO ELEC
Manufacturer Part No:
29-5520
Newark Part No.:
64T8143

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

12V Lead Acid Battery The Genesis series of lead acid batteries, are ideal replacement batteries for UPS systems. They are better suited for UPS systems, due to their extended lifespan without completely discharging and recharging.
  • Type: NP2. 3-12
  • Voltage: 12V
  • Nominal Capacity @ 10 hr. Rate (Ah): 2. 3
  • L x W x H: 2. 52" x 7. 01" x 1. 34"
  • Weight (lbs. ): 2. 05
  • Terminals: Faston Tab 0. 187"

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

Alternatives Available

01P2496 - Flashlight, Headband, Head Light, LED

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.