Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No25.106.3501.00Copy
Newark Part No.07WX5317
Your Part Number
No Longer Available
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No25.106.3501.00Copy
Newark Part No.07WX5317
Technical Datasheet
For Use WithDichroic GX5.3 Style Lamps
Lamp Socket Size-
Accessory TypeLamp Holder
Product Range-
SVHCTo Be Advised
Product Overview
The 25.106.3501.00 is a G5.3-base Lamp Holder with ceramic housing and nickel contacts. This holder features PTFE insulation and nickel-plated copper and 1mm² wires. The method of wiring must be such that no stress or bending motions will be transferred to the contacts, thus reducing the contact/pressure on the lamp pins. For use with dichroic GX5.3 style lamps.
- Rear cable entry connection
- Screw mounts 12mm centres
- 12 month limited warranty *view Terms & Conditions for details
Applications
Lighting
Technical Specifications
For Use With
Dichroic GX5.3 Style Lamps
Accessory Type
Lamp Holder
SVHC
To Be Advised
Lamp Socket Size
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
