New to Newark/element14? Start here
2013/05/20

Spotted an Error? Print Page Share this page

PRO ELEC - 2348 - ADAPTOR, 4 GANG, SWITCHED, NEON

PRO ELEC2348
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
PRO ELEC
Newark Part Number:
67T1658
Manufacturer Part No:
2348

Technical Data Sheet (45.37KB) EN
Technical Data Sheet (45.37KB) EN

Product Information
  • ADAPTOR, 4 GANG, SWITCHED, NEON
  • Connector Colour: White
  • Convert From: UK
  • Convert To: UK
  • Current Rating: 13A
  • Voltage Rating V AC: 250V
  • RoHS Compliant: Yes

Availability

Availability: 37

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable



Freight Charge: $20.00 once per order

37 available for delivery in 5-7 business days
(Continental US Only)

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $10.24  

  1. Qty

Price

Qty Price
1  - 99 $10.24
100  - 249 $8.37
250  - 499 $7.69
500  - 999 $7.14
1000+  $6.70
Legislation and Environmental
Customer Reviews
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(PRO ELEC) OR (Socket Converters) OR (2348)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----