New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

PRO CAR - 56306002 - EXTENSION CABLE, PLUG TO SKT, 3M

PRO CAR56306002
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
PRO CAR
Newark Part Number:
70C1817
Manufacturer Part No:
56306002

Technical Data Sheet (79.58KB) EN
Technical Data Sheet (79.58KB) EN

Product Information
  • EXTENSION CABLE, PLUG TO SKT, 3M
  • Connector Type A: ISO4165 Plug (Car Cigarette Plug)
  • Connector Type B: DIN ISO4165 Socket
  • Voltage Rating: 24V
  • Current Rating: 8A
  • Cable Length - Imperial: 9.8ft
  • Cable Length - Metric: 3m
  • Jacket
Find Similar Products grouped by common attributes

Availability

Availability: 2

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable



Freight Charge: $20.00 once per order

2 available for delivery in 5-7 business days
(Continental US Only)

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $38.70  

  1. Qty

Price

Qty Price
1  - 24 $38.70
25  - 49 $36.66
50  - 99 $35.06
100  - 249 $33.90
250+  $26.34
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
57607002

PRO CAR

SOCKET, DC POWER, COVER

Gender:Receptacle; Voltage Rating:24VDC; Current Rating:16A; Connector Mounting:Panel; Contact Termination:Quick Connect;

65
Price
For: 1 Each
1+
$9.94
50+
$8.99
100+
$8.24
250+
$7.62
more...

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

65 available for delivery in 5-7 business days
(Continental US Only)
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(PRO CAR) OR (Battery) OR (56306002)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

PRO CAR 57607002
1 Each
$9.94