Low

PRESTO  730605.0  HAND REAMER, 5MM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: PRESTO
  • Newark Part No.: 68C6437
  • Manufacturer Part No 730605.0

Product Information


  • Effective Length: 44mm
  • External Diameter: 5mm
  • Overall Length: 87mm
  • SVHC: No SVHC (16-Jun-2014)

Find similar products  grouped by common attribute

Availability

Availability:  6

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 7 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $28.46

Buy

Price

Quantity List Price
1 - 24 $28.46
25 - 49 $26.96
50 - 99 $25.79
100 - 249 $24.93
250+ $19.37

Legislation and Environmental


  • Weight (kg): 0
Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought