Low

PRESTO  607025.040.8  TAP SET, M5X0.8, 3PC

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: PRESTO
  • Newark Part No.: 71C6383
  • Manufacturer Part No 607025.040.8

Product Information


  • Kit Contents: 3 Pieces M5 x 0.8MM Taps
  • SVHC: No SVHC (16-Dec-2013)

Availability

Availability:  0

Freight Charge: $20.00 once per order

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 7 weeks

Price for: Kit of 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $63.60

Buy

Price

Quantity List Price
1 - 24 $63.60
25 - 49 $60.25
50 - 99 $57.62
100 - 249 $55.71
250 - 999999999 $43.28

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
53M7622
E500M5NO6
Technical Data Sheet}

E500M5NO6

DORMER

HAND TAP SET, HSS, GT, 5 X 0.8MM, 3PC

HAND TAP SET, HSS, GT, 5 X 0.8MM, 3PC; Kit Contents:3 Pieces 5 x 0.8mm Taps; AF Size - Metric:4.00mm; Kit Contents Descriptive:3 piece of size 5mm hand taps; Overall Length:58mm; Shank Dia:5.00mm; Thread Length:11mm; Thread ;RoHS Compliant: NA

  Write a Review | Ask a Question

1

1+ $54.49 25+ $51.63 50+ $49.37 100+ $47.73 more…

Buy

UK Stock - Non-Cancellable/Non-Returnable

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Supplier lead time 7 weeks

Associated Products


Customers Also Bought