Low

PRESTO  030810  TAP, BOTTOMING, HSS, M2.5

PRESTO-030810-TAP, BOTTOMING, HSS, M2.5

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: PRESTO
  • Newark Part No.: 08WX5308
  • Manufacturer Part No 030810

Product Information


  • SVHC: No SVHC (16-Dec-2013)
  • Thread Length: 9.5mm

Find similar products  grouped by common attribute

Availability

Availability:  10

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 7 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $16.96

Buy

Price

Quantity List Price
1 - 24 $16.96
25 - 49 $16.14
50 - 99 $15.38
100 - 249 $14.57
250 - 999999999 $13.92

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
53M7609
E500M2.5NO3
Technical Data Sheet}

E500M2.5NO3

DORMER

HAND TAP, HSS, GT, 2.5 X 0.45MM

HAND TAP, HSS, GT, 2.5 X 0.45MM; Thread Length:9.5mm; AF Size - Metric:2.24mm; Overall Length:44.5mm; Shank Dia:2.80mm; Tap Type:Plug; Thread Pitch:0.45mm; Thread Size:M2.5; Thread Type:Metric; Tool Body Material:High Speed Stee ;RoHS Compliant: NA

  Write a Review | Ask a Question

6

1+ $27.49 25+ $26.16 50+ $24.93 100+ $23.60 more…

Buy

UK Stock - Non-Cancellable/Non-Returnable

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Supplier lead time 7 weeks

Customers Also Bought