Low

PRESSMASTER  4300-3166  KIT, INDUSTRIAL, 1 TOOL, 4 DIES

PRESSMASTER-4300-3166-KIT, INDUSTRIAL, 1 TOOL, 4 DIES

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: PRESSMASTER
  • Newark Part No.: 27W2418
  • Manufacturer Part No 4300-3166

Product Information


Availability

Availability: No Longer Manufactured


Substitutes

  • 14N9841 - SVHC:No SVHC (17-Dec-2014); Crimp Application:Non-insulated Open Plug Type Connectors, Insulated Terminal Plug Connectors; Crimp Capacity AWG Max:7AWG; Crimp Capacity AWG Min:23AWG; Length:250mm;;RoHS Compliant: NA
  • 14N9840 - SVHC:No SVHC (17-Dec-2014); Crimp Application:Non-insulated Open Plug Type Connectors, Insulated Terminal Plug Connectors; Crimp Capacity AWG Max:10AWG; Crimp Capacity AWG Min:23AWG; ;RoHS Compliant: NA

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
14N9841
97 33 02

97 33 02

KNIPEX

MULTICRIMP PLIERS, CHARGER W. 5 DIES

MULTICRIMP PLIERS, CHARGER W. 5 DIES; SVHC:No SVHC (17-Dec-2014); Crimp Application:Non-insulated Open Plug Type Connectors, Insulated Terminal Plug Connectors; Crimp Capacity AWG Max:7AWG; Crimp Capacity AWG Min:23AWG; Length:250mm;;RoHS Compliant: NA

2

1+ $389.78 5+ $371.53 10+ $354.95 25+ $343.34 More pricing

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 9/21/15
14N9840
97 33 01

97 33 01

KNIPEX

MULTICRIMP PLIERS, CHARGER W. 3 DIES

MULTICRIMP PLIERS, CHARGER W. 3 DIES; SVHC:No SVHC (17-Dec-2014); Crimp Application:Non-insulated Open Plug Type Connectors, Insulated Terminal Plug Connectors; Crimp Capacity AWG Max:10AWG; Crimp Capacity AWG Min:23AWG; ;RoHS Compliant: NA

3

1+ $286.28 5+ $272.88 10+ $260.69 25+ $252.17 More pricing

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 9/21/15

Customers Also Bought