POWERSOLVE  PSCH15  BATTERY HOLDER, D SIZE, PCB

POWERSOLVE PSCH15

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 52R2315
  • Manufacturer Part No PSCH15

Product Overview


A compact smart charger offering flexibility to charge 2-12 cells. Should only be used to charge NiMH or NiCAD batteries with a capacity of more than 1000mHA.
  • Universal 90-264V AC input. (IEC320 C8 inlet)
  • Auto detect to charge 2 to 12 NiMH or NiCD cells in series
  • Auto cut off when batteries are fully charged
  • LED charge status indicator
  • 2.5mm barrel connector.
  • Max O/P power 15W
  • Compact size 96mm x 44mm x 30mm
  • Meets EN60335-2-29 & EN60335-1
  • CE Marked
Back to top

Product Specifications, Documents & More


  • Accessory Type: Battery Charger
  • Battery Charger Type: Plug In
  • Battery IEC Code: -
  • Battery NEDA Code: -
  • Battery Size Code: -
  • Battery Technologies Supported: NiCd, NiMH
  • For Use With: NiMH or NiCD Batteries
  • Plug Type: -
  • RoHS Compliant: Yes
  • SVHC: To Be Advised
  • Supply Voltage: 264VAC

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured


Substitutes

  • 26M6370 - CHARGER, 35W, 5-10 CELL

Price

Quantity List Price
1 - 24 $48.54
25 - 49 $46.23
50 - 99 $44.11
100 - 249 $42.77
250+ $41.42
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
26M6370
2215000085

2215000085

MASCOT

CHARGER, 35W, 5-10 CELL

Awaiting Delivery

Price for: Each 1

1+ $79.84 25+ $75.64 50+ $72.34 100+ $69.94

Buy

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    More stock available week commencing 5/16/16

Customers Also Bought