Low

PM150CL1B060 - 

Intelligent Power Module (IPM), IGBT, 600 V, 150 A, 2.5 kV, Module, Intellimod L1

PM150CL1B060 - Intelligent Power Module (IPM), IGBT, 600 V, 150 A, 2.5 kV, Module, Intellimod L1

The actual product may differ from image shown

Manufacturer:
POWEREX POWEREX
Manufacturer Part No:
PM150CL1B060
Newark Part No.:
14N7089
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The PM150CL1B060 is a 600V, 150A Intellimod intelligent power module. It is an isolated base module designed for power switching applications operating at frequencies to 20KHz. Built in control circuits provide optimum gate drive and protection for the IGBT and free wheel diode power devices.
  • 6-Pac circuit configuration
  • Complete output power circuit
  • Gate drive circuit
  • Short circuit protection
  • Overtemperature protection using on chip temperature sensing
  • Undervoltage protection
  • Low loss using full gate CSTBT IGBT chip

Applications

Power Management, Automation & Process Control, Motor Drive & Control, Power Management

Product Information

:
IGBT
:
600V
:
150A
:
2.5kV
:
Module
:
Intellimod L1
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
More stock available week commencing 8/6/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$244.26 $ 244.26
Price for:
Each
Multiple: 1 Minimum: 10
Quantity Price
10 + $244.26
100 + $230.10
250 + $226.56