Low

POWEREX  PM100RL1B060  INTELLIGENT POWER MODULE, IGBT, 100A, 600V, MODULE

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: POWEREX
  • Newark Part No.: 14N7086
  • Manufacturer Part No PM100RL1B060

Product Information


  • Current Rating (Ic / Id): 100A
  • IPM Case Style: Module
  • IPM Power Device: IGBT
  • IPM Series: Intellimod L1
  • Isolation Voltage: 2.5kV
  • SVHC: To Be Advised
  • Voltage Rating (Vces / Vdss): 600V

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 6/15/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 10

Order multiple quantity: 1

Price: $213.63

Buy

Price

Quantity List Price
10 - 99 $213.63
100 - 249 $201.85
250 - 499 $198.90
500 - 999 $193.01
1000+ $187.11

POWEREX-PM100RL1B060-INTELLIGENT POWER MODULE, IGBT, 100A, 600V, MODULE;INTELLIGENT POWER MODULE, IGBT, 100A, 600V, MODULE; IPM Power Device:IGBT; Voltage Rating (Vces / Vdss):600V; Current Rating (Ic / Id):100A; Isolation Voltage:2.5kV; IPM Case Style:Module; IPM Series:Intellimod L1

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought