Low

PM100CL1B060 - 

Intelligent Power Module (IPM), IGBT, 600 V, 100 A, 2.5 kV, Module, Intellimod L1

PM100CL1B060 - Intelligent Power Module (IPM), IGBT, 600 V, 100 A, 2.5 kV, Module, Intellimod L1

The actual product may differ from image shown

Manufacturer:
POWEREX POWEREX
Manufacturer Part No:
PM100CL1B060
Newark Part No.:
14N7083
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The PM100CL1B060 is a 600V, 100A Intellimod intelligent power module. It is isolated base module designed for power switching applications operating at frequencies to 20KHz. Built in control circuits provide optimum gate drive and protection for the IGBT and free wheel diode power devices.
  • 6-Pac circuit configuration
  • Complete output power circuit
  • Gate drive circuit
  • Short circuit protection
  • Overtemperature protection using on chip temperature sensing
  • Undervoltage protection
  • Low loss using full gate CSTBT IGBT chip

Applications

Power Management, Automation & Process Control, Motor Drive & Control, Power Management

Product Information

:
IGBT
:
600V
:
100A
:
2.5kV
:
Module
:
Intellimod L1
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 7/2/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$193.05 $ 193.05
Price for:
Each
Multiple: 1 Minimum: 10
Quantity Price
10 + $193.05
100 + $181.86
250 + $179.06
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.