Low

POWEREX  ME601615  RECTIFIER MODULE, 1.6KV, 150A

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: POWEREX
  • Newark Part No.: 73K1960
  • Manufacturer Part No ME601615

Product Information


  • Diode Module Configuration: Three Phase Inverter
  • Forward Current If(AV): 150A
  • Forward Voltage VF Max: 1.35V
  • No. of Phases: Three
  • Packaging: Each
  • Repetitive Reverse Voltage Vrrm Max: 1.6kV
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/329

Availability

Availability: No Longer Manufactured


Substitutes

  • 63K6161 - SEMIKRON-SKKD 100/16-RECTIFIER MODULE, 1.6KV, 100A, SEMIPACK 1

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
63K6161
SKKD 100/16
Technical Data Sheet}  

SKKD 100/16

SEMIKRON

RECTIFIER MODULE, 1.6KV, 100A, SEMIPACK 1

RECTIFIER MODULE, 1.6KV, 100A, SEMIPACK 1; No. of Phases:Single; Repetitive Reverse Voltage Vrrm Max:1.6kV; Forward Current If(AV):100A; Forward Voltage VF Max:1.35V; Diode Module Configuration:Dual Series; Packaging:Each; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

192

1+ $89.30 3+ $86.07 6+ $83.30 10+ $80.09 more…

Buy
  • 192 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 6 weeks

Customers Also Bought