Low

POWEREX  CS241250  Diode Module, 1.2 kV, 50 A, 1.5 V, Single

POWEREX CS241250
Manufacturer:
POWEREX POWEREX
Manufacturer Part No:
CS241250
Newark Part No.:
06F3331
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The CS241250 is a fast recovery Single Diode Module designed for use in applications requiring fast switching. The module is isolated for easy mounting with other components on common heatsinks. It is suitable for inverters, choppers and freewheeling applications.
  • Isolated mounting
  • Planar chip
  • 1200V Peak reverse blocking voltage
  • 1350V Transient peak reverse blocking voltage
  • 960V DC reverse blocking voltage

Product Information

Repetitive Reverse Voltage Vrrm Max:
1.2kV
Forward Current If(AV):
50A
Forward Voltage VF Max:
1.5V
Diode Module Configuration:
Single
Packaging:
Each
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Power Management
  • Industrial

Legislation and Environmental

RoHS Compliant:
No
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.