Low

POWEREX  CM75TU-12F  IGBT Array & Module Transistor, N Channel, 75 A, 600 V, 290 W, 600 V, Module

POWEREX CM75TU-12F
Manufacturer:
POWEREX POWEREX
Manufacturer Part No:
CM75TU-12F
Newark Part No.:
95B1868
Product Range
F Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Transistor Polarity:
N Channel
DC Collector Current:
75A
Collector Emitter Saturation Voltage Vce(on):
600V
Power Dissipation Pd:
290W
Collector Emitter Voltage V(br)ceo:
600V
Transistor Case Style:
Module
No. of Pins:
17Pins
Operating Temperature Max:
150°C
Product Range:
F Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.