POWEREX  CM75E3U-24H  IGBT Array & Module Transistor, N Channel, 75 A, 2.9 V, 600 W, 1.2 kV, Module

POWEREX CM75E3U-24H

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 90B9173
  • Manufacturer Part No CM75E3U-24H

Product Specifications, Documents & More


  • Collector Emitter Voltage V(br)ceo: 1.2kV
  • Collector Emitter Voltage Vces: 2.9V
  • DC Collector Current: 75A
  • No. of Pins: 5
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -40°C
  • Power Dissipation Pd: 600W
  • SVHC: To Be Advised
  • Transistor Case Style: Module
  • Transistor Polarity: N Channel

Find similar products  grouped by common attribute

Availability

Availability:  0

    More stock available week commencing 6/27/16

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 10

Order multiple quantity: 1

Price: $70.91 $70.91

Buy

Price

Quantity List Price
10 - 99 $70.91
100 - 249 $62.93
250 - 499 $59.58
500 - 999 $57.48
1000 - 2499 $55.38
2500 - 4999 $54.54
5000+ $53.29
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought