Low

POWEREX  CM50TU-24H  IGBT Array & Module Transistor, Six N Channel, 50 A, 2.9 V, 400 W, 1.2 kV, Module

POWEREX CM50TU-24H
Manufacturer:
POWEREX POWEREX
Manufacturer Part No:
CM50TU-24H
Newark Part No.:
09B2231
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Transistor Polarity:
Six N Channel
DC Collector Current:
50A
Collector Emitter Saturation Voltage Vce(on):
2.9V
Power Dissipation Pd:
400W
Collector Emitter Voltage V(br)ceo:
1.2kV
Transistor Case Style:
Module
No. of Pins:
17Pins
Operating Temperature Max:
150°C
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.