Low

POWEREX  CM50MXA-24S  IGBT Array & Module Transistor, N Channel, 50 A, 1.8 V, 425 W, 1.2 kV, Module

POWEREX CM50MXA-24S
Manufacturer:
POWEREX POWEREX
Manufacturer Part No:
CM50MXA-24S
Newark Part No.:
79R2395
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Transistor Polarity:
N Channel
DC Collector Current:
50A
Collector Emitter Saturation Voltage Vce(on):
1.8V
Power Dissipation Pd:
425W
Collector Emitter Voltage V(br)ceo:
1.2kV
Transistor Case Style:
Module
No. of Pins:
35Pins
Operating Temperature Max:
150°C
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.