POWEREX  CM50DY-12H  IGBT Array & Module Transistor, N Channel, 50 A, 600 V, 250 W, 600 V, Module

POWEREX CM50DY-12H

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 06F3225
  • Manufacturer Part No CM50DY-12H

Product Specifications, Documents & More


  • Collector Emitter Voltage V(br)ceo: 600V
  • Collector Emitter Voltage Vces: 600V
  • DC Collector Current: 50A
  • No. of Pins: 7
  • Operating Temperature Max: 150°C
  • Power Dissipation Pd: 250W
  • SVHC: To Be Advised
  • Transistor Case Style: Module
  • Transistor Polarity: N Channel

Find similar products  grouped by common attribute

Availability

Availability:  0

    More stock available week commencing 7/25/16

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 10

Order multiple quantity: 1

Price: $62.75 $62.75

Buy

Price

Quantity List Price
10 - 99 $62.75
100 - 249 $55.70
250 - 499 $52.73
500 - 999 $50.87
1000 - 2499 $49.02
2500 - 4999 $48.27
5000+ $47.16
 
 
Low

Legislation and Environmental


  • RoHS Compliant: No
Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought