Low

POWEREX  CM200DU-34KA  IGBT, MODULE, 1.7KV, 200A

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: POWEREX
  • Newark Part No.: 31C0194
  • Manufacturer Part No CM200DU-34KA

Product Information


  • Collector Emitter Voltage V(br)ceo: 1.7kV
  • Collector Emitter Voltage Vces: 1.7kV
  • DC Collector Current: 200A
  • No. of Pins: 7
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -40°C
  • Power Dissipation Pd: 1.1kW
  • SVHC: To Be Advised
  • Transistor Case Style: Module
  • Transistor Polarity: Dual N Channel

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 12/21/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 10

Order multiple quantity: 1

Unit Price: $308.14

Buy

Price

Quantity List Price
10 - 99 $308.14
100 - 249 $291.14
250 - 499 $286.89
500 - 999 $278.39
1000+ $269.89

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought