Low

POWEREX  CM150TU-12H  IGBT Array & Module Transistor, N Channel, 150 A, 600 V, 600 W, 600 V, Module

POWEREX CM150TU-12H
Manufacturer:
POWEREX POWEREX
Manufacturer Part No:
CM150TU-12H
Newark Part No.:
09B2209
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Transistor Polarity:
N Channel
DC Collector Current:
150A
Collector Emitter Saturation Voltage Vce(on):
600V
Power Dissipation Pd:
600W
Collector Emitter Voltage V(br)ceo:
600V
Transistor Case Style:
Module
No. of Pins:
17Pins
Operating Temperature Max:
150°C
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.