Low

POWEREX  CM150TL-12NF  IGBT, MODULE, 600V, 150A

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: POWEREX
  • Newark Part No.: 19K9212
  • Manufacturer Part No CM150TL-12NF

Product Information


  • Collector Emitter Voltage V(br)ceo: 600V
  • Collector Emitter Voltage Vces: 600V
  • DC Collector Current: 150A
  • No. of Pins: 6
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -40°C
  • Power Dissipation Pd: 730W
  • SVHC: To Be Advised
  • Transistor Case Style: Module
  • Transistor Polarity: N Channel

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured


Substitutes

  • 14N5982 - POWEREX-CM150RX-12A-IGBT, MODULE, 600V, 150A

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
14N5982
CM150RX-12A

CM150RX-12A

POWEREX

IGBT, MODULE, 600V, 150A

IGBT, MODULE, 600V, 150A; Transistor Polarity:N Channel; DC Collector Current:150A; Collector Emitter Saturation Voltage Vce(on):600V; Power Dissipation Pd:600W; Collector Emitter Voltage V(br)ceo:600V; No. of Pins:20; Packaging:Each

  Write a Review | Ask a Question

0

10+ $192.93 100+ $182.28 250+ $179.62 500+ $174.30 more…

Buy
    Per the manufacturer, more stock expected week of 6/15/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought