Low

POWEREX  CM150DU-34KA  IGBT Array & Module Transistor, Dual N Channel, 150 A, 1.7 kV, 1.1 kW, 1.7 kV, Module

POWEREX CM150DU-34KA
Manufacturer:
POWEREX POWEREX
Manufacturer Part No:
CM150DU-34KA
Newark Part No.:
31C0187
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Transistor Polarity:
Dual N Channel
DC Collector Current:
150A
Collector Emitter Saturation Voltage Vce(on):
1.7kV
Power Dissipation Pd:
1.1kW
Collector Emitter Voltage V(br)ceo:
1.7kV
Transistor Case Style:
Module
No. of Pins:
7Pins
Operating Temperature Max:
150°C
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.