POWEREX  CM150DU-24H  IGBT Array & Module Transistor, N Channel, 150 A, 1.2 kV, 890 W, 1.2 kV, Module

POWEREX CM150DU-24H

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 09B2208
  • Manufacturer Part No CM150DU-24H

Product Information


  • Transistor Polarity N Channel
  • DC Collector Current 150A
  • Collector Emitter Saturation Voltage Vce(on) 1.2kV
  • Power Dissipation Pd 890W
  • Collector Emitter Voltage V(br)ceo 1.2kV
  • Transistor Case Style Module
  • No. of Pins 7Pins
  • Operating Temperature Max 150°C
  • Operating Temperature Min -40 °C
  • SVHC To Be Advised

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured


Substitutes

  • 95B1853 - IGBT Array & Module Transistor, N Channel, 150 A, 1.2 kV, 600 W, 1.2 kV, Module
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Customers Also Bought