Low

CM150DU-24F - 

IGBT Array & Module Transistor, N Channel, 150 A, 1.2 kV, 600 W, 1.2 kV, Module

CM150DU-24F - IGBT Array & Module Transistor, N Channel, 150 A, 1.2 kV, 600 W, 1.2 kV, Module

The actual product may differ from image shown

Manufacturer Part No:
CM150DU-24F
Newark Part No.:
95B1853
Product Range
F Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The CM150DU-24F is a dual Trench gate design IGBTMOD™ Module designed for use in switching applications. It consists of two IGBT transistors in a half-bridge configuration with each transistor having a reverse-connected super-fast recovery free-wheel diode. All components and interconnects are isolated from the heat sinking base plate, offering simplified system assembly and thermal management.
  • Low drive power
  • Low collector-to-emitter saturation voltage
  • Discrete super-fast recovery free-wheel diode
  • Isolated base plate for easy heat sinking

Applications

Motor Drive & Control, Power Management

Product Information

:
N Channel
:
150A
:
1.2kV
:
600W
:
1.2kV
:
Module
:
7Pins
:
150°C
:
F Series
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 11/5/18

Not Normally Stocked

Non-Cancelable / Non Returnable


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 10

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.