Low

POWEREX  CM100TL-24NF  IGBT, MODULE, 1.2KV, 100A

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: POWEREX
  • Newark Part No.: 19K9206
  • Manufacturer Part No CM100TL-24NF

Product Information


  • Collector Emitter Voltage V(br)ceo: 1.2kV
  • Collector Emitter Voltage Vces: 1.2kV
  • DC Collector Current: 100A
  • No. of Pins: 20
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -40°C
  • Power Dissipation Pd: 620W
  • SVHC: To Be Advised
  • Transistor Case Style: Module
  • Transistor Polarity: N Channel

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 8/17/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 10

Order multiple quantity: 1

Unit Price: $220.10

Buy

Price

Quantity List Price
10 - 99 $220.10
100 - 249 $205.43
250 - 499 $199.56
500 - 999 $195.15
1000+ $186.35

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought