Low

POWEREX  CD431090C  Thyristor Module, Series Connected, 90 A

POWEREX CD431090C
Technical Data Sheet (471.94KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

SCR Module Type:
Series Connected - SCRs
Peak Repetitive Off-State Voltage, Vdrm:
Gate Trigger Current Max, Igt:
100mA
Current It av:
90A
On State RMS Current IT(rms):
Peak Non Rep Surge Current Itsm 50Hz:
Holding Current Max Ih:
Gate Trigger Voltage Max Vgt:
2.5V
Operating Temperature Max:
125°C
Product Range:
-
No. of Pins:
5
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.