Low

CD411699D - 

Diode Module, 1.6 kV, 100 A, 1.35 V, Dual Series

CD411699D - Diode Module, 1.6 kV, 100 A, 1.35 V, Dual Series

The actual product may differ from image shown

Manufacturer:
POWEREX POWEREX
Manufacturer Part No:
CD411699D
Newark Part No.:
58T5690
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The CD411699D is an isolated dual Diode Module designed for use in applications requiring rectification and isolated packaging. The device is isolated for easy mounting with other components on a common heat-sink. It is suitable for bridge circuits, AC and DC motor drives, welders, battery supplies, large IGBT circuit front ends, lighting control, heat and temperature control applications.
  • Electrically isolated heat-sinking
  • Compression bonded construction
  • Low thermal impedance for improved current capability
  • No additional insulation components required
  • Easy installation
  • No clamping components required
  • Reduce engineering time
  • -40 to 150°C Operating temperature range

Applications

Power Management, Motor Drive & Control, Lighting, Industrial

Product Information

:
1.6kV
:
100A
:
1.35V
:
Dual Series
:
Each
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 7/23/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$26.88 $ 26.88
Price for:
Each
Multiple: 1 Minimum: 50
Quantity Price
50 + $26.88
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.