Low

POWEREX  CD410860  DIODE, POWER MODULE, 60A, 800V

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: POWEREX
  • Newark Part No.: 09B2174
  • Manufacturer Part No CD410860

Product Information


  • Diode Module Configuration: 1 Pair Series Connection
  • Forward Current If(AV): 60A
  • Forward Voltage VF Max: 1.25V
  • No. of Phases: Single
  • Packaging: Each
  • Repetitive Reverse Voltage Vrrm Max: 800V
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured


Substitutes

  • 58T5685 - POWEREX-CD410899C-RECTIFIER, MOD, 100A, 800V, POW-R-BLOK
  • 58T5689 - POWEREX-CD411699C-RECTIFIER, MOD, 100A, 1.6KV, POW-R-BLOK

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
58T5685
CD410899C

CD410899C

POWEREX

RECTIFIER, MOD, 100A, 800V, POW-R-BLOK

RECTIFIER, MOD, 100A, 800V, POW-R-BLOK; No. of Phases:Single; Repetitive Reverse Voltage Vrrm Max:800V; Forward Current If(AV):100A; Forward Voltage VF Max:1.55V; Diode Module Configuration:Dual; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

35

1+ $37.21 10+ $34.55 100+ $29.59 250+ $26.93 more…

Buy
  • 35 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/1/14
58T5689
CD411699C

CD411699C

POWEREX

RECTIFIER, MOD, 100A, 1.6KV, POW-R-BLOK

RECTIFIER, MOD, 100A, 1.6KV, POW-R-BLOK; No. of Phases:Single; Repetitive Reverse Voltage Vrrm Max:1.6kV; Forward Current If(AV):100A; Forward Voltage VF Max:1.55V; Diode Module Configuration:Dual; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

87

1+ $39.88 10+ $37.03 100+ $31.71 250+ $28.87 more…

Buy
  • 87 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/1/14

Customers Also Bought