Low

BG2B-3015 - 

Universal Gate Prototype Board, 2500VRMS Isolation for Control Power & Signals

BG2B-3015 - Universal Gate Prototype Board, 2500VRMS Isolation for Control Power & Signals

The actual product may differ from image shown

Manufacturer:
POWEREX POWEREX
Manufacturer Part No:
BG2B-3015
Newark Part No.:
30M3402
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

BG2B-3015 is a universal gate drive prototype board. The BG2B is a two channel gate drive circuit for high power IGBT modules. The BG2B utilizes VLA504-01 hybrid gate drivers and VLA106-15242 DC to DC converters to provide efficient switching of modules rated up to 400A. The hybrid gate drivers include high speed opto couplers for control signal isolation and desaturation detection to protect the IGBT from short circuit conditions. The hybrid DC to DC converters provide fully isolated control power for each driving channel. The BG2B also provides an isolated fault feedback signal.
  • 3A peak output current
  • 2500Vrms isolation for control power and signals
  • Standard AMP MTA .100inch input connector
  • Operates from a single 15VDC supply
  • Wide output voltage swing +15V/-8V
  • Compact size 3inch x 2.2inch (76mm x 56mm)

Applications

Power Management

Contents

Bare BG2B board, Two VLA504-01, Two VLA106-15242.

Product Information

:
Power Management
:
IGBT Gate Driver
:
Powerex
:
BG2B
:
-
:
Prototype Board BG2B
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.