Low

BG2A-NF - 

Prototype Board, VLA500-01, IGBT Gate Driver, With Bare PCB, Up To 12A Peak Output Current

BG2A-NF - Prototype Board, VLA500-01, IGBT Gate Driver, With Bare PCB, Up To 12A Peak Output Current

The actual product may differ from image shown

Manufacturer:
POWEREX POWEREX
Manufacturer Part No:
BG2A-NF
Newark Part No.:
43J1201
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

BG2A-NF is a universal gate drive prototype board. BG2A is a fully isolated two channel gate drive circuit designed for use with dual IGBT modules. The BG2A utilizes VLA500-01 hybrid gate drivers to provide efficient switching of modules rated up to 1400A. The hybrid gate drivers also provide protection against unexpected short circuit conditions using desaturation detection. The VLA500-01 hybrid gate drivers have an integrated DC to DC converter with 2500VRMS isolation to provide isolated gate drive power. Control signals are isolated using high speed opto couplers with 15KV/uS common mode noise immunity. The BG2A provides an isolated fault feedback signal if a short circuit condition is detected.
  • Built in isolated DC to DC converter for gate drive
  • SIP outline allows more space on mounting area
  • Built in short circuit protection (with fault output)
  • Variable fall time on short circuit protection
  • Electrical isolation voltage between input and output (2500Vrms for 1min)
  • TTL compatible input

Applications

Power Management

Contents

Bare PCB, Two VLA500-01 gate drivers.

Product Information

:
Power Management
:
IGBT Gate Driver
:
Powerex
:
BG2A
:
-
:
Prototype Board BG2A
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 7/30/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$187.10 $ 187.10
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $187.10
10 + $178.07
100 + $167.74
250 + $165.16
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.