Low

BCIM - 

Development Board, 3 Phase Motor Control,, Power Management

BCIM - Development  Board, 3 Phase Motor Control,, Power Management
BCIM - Development  Board, 3 Phase Motor Control,, Power Management

The actual product may differ from image shown

Manufacturer:
POWEREX POWEREX
Manufacturer Part No:
BCIM
Newark Part No.:
48M6857
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The BCIM is a prototype IGBT gate driver board. This board features a MC3PHACVPE three phase AC motor controller IC at its core. The BCIM board is designed to provide an interface between the controller and IPM design kits. It provides PWM signals for the IGBTs in the three legs of a 3 phase inverter plus a brake signal. Using this board along with IPM design kits allows designers to be able to quickly verify their power circuit layout and also gives them an opportunity to see a working control circuit layout. The BCIM will use a maximum of 200mA from the 5V DC supply for a total of 1W needed at the output of the 5V regulator. In addition the 5V regulator will have a voltage drop of anywhere between 3V (8V to 5V) and 19V (24V to 5V) which will mean an additional 0.6W to 3.8W of power loss. The 24V or 15V control power that is needed for the IPM development boards can be shared with the BCIM board or separate power supplies can be used.
  • It has three connectors, CN1, CN2 and CN3
  • The BCIM can also be connected to the super mini DIP IPM and mini DIP IPM demonstration boards
  • Two feedback controls, the fault signal feedback and the bus voltage level feedback

Applications

Motor Drive & Control

Product Information

:
3 Phase Motor
:
NXP
:
Power Management - Motor Control
:
Serie MC3PHAC
:
Development Board MC3PHAC
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 9/24/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$205.83 $ 205.83
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $242.15
10 + $230.46
100 + $217.10
250 + $213.76
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.