New to Newark/element14? Start here
2013/05/19

Spotted an Error? Print Page Share this page

POWEREX - 1N3289A - STANDARD DIODE, 100A, 200V, DO-9

POWEREX1N3289A
Image is for illustrative purposes only.
Please refer to product description
POWEREX
Manufacturer:
POWEREX
Newark Part Number:
09F3247
Manufacturer Part No:
1N3289A

Technical Data Sheet (551.36KB) EN
Technical Data Sheet (551.36KB) EN

Product Information
  • STANDARD DIODE, 100A, 200V, DO-9
  • Diode Type: Standard Recovery
  • Diode Configuration: Single
  • Repetitive Reverse Voltage Vrrm Max: 200V
  • Forward Current If(AV): 100A
  • Forward Voltage VF Max: 1.5V
  • Forward Surge Current Ifsm Max: 2.3kA
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalog Page/Catalog Number:

325 / 129

327 / 128

Availability

8 available to ship today

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $41.51   Promotional price

  1. Qty

Price

Qty Price Promo Price
1  - 9 $51.27 $41.51
10  - 99 $48.03 $41.51
100  - 249 $41.55 $41.51
250  - 499 $38.86 $38.55
500  - 999 $36.97 $36.97
1000  - 2499 $35.62 $35.62
2500  - 4999 $34.54 $34.54
5000+  $33.46 $33.46
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
44510

WIHA

ESD TWEEZER, 120MM

Tweezer Type:ESD; Overall Length:120mm; Tweezer Body Material:Stainless Steel; Tweezer Tip Material:Stainless Steel ; RoHS Compliant: NA;

12
Price
For: 1 Each
1+
$37.42

12 available to ship today
7360

LOCTITE

EPOXY ADHESIVE REMOVER/SOLVENT, BOTTLE, 500ML

Cleaner Type:Adhesive Remover; Cleaner Applications:Electronics / PCBs; Dispensing Method:Bottle; Series:7360; Volume:500ml;

5
Price
For: 1 Each
1+
$75.11

5 available to ship today
2505-N

TECHSPRAY

CONDUCTIVE CHEM COATING, PEN 4.89ML

Coating Type:Conductive; Series:Trace Tech; Coating Applications:PCBs; Chemical Color:Silver; Dispensing Method:Pen Applicator;

9
Price
For: 1 Each
1+
$47.84

9 available to ship today
-Ground Delivery Only
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(POWEREX) OR (Diodes - Rectifiers) OR (1N3289A)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

1 Each
$37.42
1 Each
$47.84