Low

POWERCONNECTIONS  CP2A  PLUG, EURO CEE7-BS546, 5A, BLACK

POWERCONNECTIONS CP2A
Technical Data Sheet (125.38KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Convert From:
Convert To:
Current Rating:
Fuse Current:
Connector Colour:
Connector Body Material:
Voltage Rating VAC:
Product Range:
SVHC:
No SVHC (15-Jun-2015)

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor