Low

POWERCONNECTIONS  PL00230  PLUG, CONVERTER, EURO

POWERCONNECTIONS PL00230
Manufacturer Part No:
PL00230
Newark Part No.:
71C0574
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Convert From:
Euro Plug
Convert To:
BS1363 System Format
Current Rating:
3A
Fuse Current:
3A
Connector Colour:
Black
Connector Body Material:
Thermoplastic, Glass Filled Body
Voltage Rating VAC:
240V
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.