Low

XPS-104 - 

120W Sealed Back Midrange 4 Inch with Cover

XPS-104 - 120W Sealed Back Midrange 4 Inch with Cover
XPS-104 - 120W Sealed Back Midrange 4 Inch with Cover

The actual product may differ from image shown

Manufacturer Part No:
XPS-104
Newark Part No.:
26W5813

Product Information

:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

A sealed-back 100W RMS 4"" woofer from PowerAcoustic ideal for autosound applications.
  • Driver Size : 4"
  • Frequency Response : 450-10kHz
  • Impedance : 4 ohm
  • MAX Power Handling : 120w
  • RMS Power Handling : 60w
  • Efficiency : 92 dB
  • Voice Coil Diameter : 0.75"
  • Magnet Weight : 15 oz.
  • Grill : Included
  • Top Mount Depth : 2"
  • Bottom Mount Depth : 2"
  • Cutout Diameter : 4""

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

42 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/6/17
$7.49 $ 7.49
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $7.49
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.