Low

MID-65 - 

Open Back 150W Midrange 6.5 Inch

MID-65 - Open Back 150W Midrange 6.5 Inch
MID-65 - Open Back 150W Midrange 6.5 Inch

The actual product may differ from image shown

Manufacturer Part No:
MID-65
Newark Part No.:
26W1421

Product Information

:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

300 Watt 6” Pro Audio Speaker
  • 1. 25” High Temperature Voice Coil
  • Heavy Stamped Steel Basket
  • High Strength Magnet
  • Freq. Resp 150Hz - 15KHz
  • Imp. 4 ohm
  • SPL 96dB
  • MAX Power: 300 watts
  • Sold Individually:

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

15 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 12/4/17
$18.00 $ 18.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $19.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.