Low

35DBM10B2U-L - 

DC Motor, Four

35DBM10B2U-L - DC Motor, Four

The actual product may differ from image shown

Manufacturer:
PORTESCAP PORTESCAP
Manufacturer Part No:
35DBM10B2U-L
Newark Part No.:
76R0580
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-
:
Four
:
-
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

4 In stock

UK Stock

Freight Charge: $20.00 once per order

Delivery in 5-7 business days from our UK warehouse for in stock items

 
Check stock and lead times
More stock available week commencing 6/25/18
$124.32 $ 124.32
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $124.32
10 + $111.37
25 + $101.53
50 + $95.83
100 + $83.92
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There are 2 questions : 2 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Can you confirm whether stepper motor (part number 35DBM10B2U-L) is unipolar or bipolar?
3 years, 2 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
According to datasheet the stepper motor with part number 35DBM10B2U-L from Portescap is unipolar.
3 years, 2 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
 
Q: 
1 answer

alternate lead screw

Details: 
purchased several 35DBM10B2U-L steppers on ebay. Tech data sheet says 300mm lead screw are available for these units. Do you have a part No. and price for these screws? I would like to purchase 4 of these units.
Images for this Question
(click to see full-size image)
User submitted photo
1 year, 8 months ago
by
ronco
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
The part no. for this lead screw is 190 0636 001 but currently we don't stock it.
1 year, 7 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:41.167-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_76R0580, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.