New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

PORTESCAP - 26DBM10B1U-L - ACTUATOR, LINEAR, 13.3N

PORTESCAP26DBM10B1U-L
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
PORTESCAP
Newark Part Number:
76R0574
Manufacturer Part No:
26DBM10B1U-L

Technical Data Sheet (116.08KB) EN
Technical Data Sheet (116.08KB) EN

Product Information
  • ACTUATOR, LINEAR, 13.3N
  • No. of Phases: Four
  • SVHC: No SVHC (20-Jun-2013)
  • Body Diameter: 12.03mm
  • External Depth: 36.49mm
  • External Diameter: 26mm
  • External Width: 42.82mm
  • Fixing Centres: 34.9mm
  • Fixing Hole Diameter: 3.3mm
  • Holding
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes

Availability

Availability: 0

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable



Freight Charge: $20.00 once per order
Lead Time 119 days

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $89.42  

  1. Qty

Price

Qty Price
1  - 24 $89.42
25  - 49 $85.34
50  - 99 $83.07
100  - 249 $80.34
250+  $77.62
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(PORTESCAP) OR (Motors - DC Linear Actuator) OR (26DBM10B1U-L)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----