Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- POMONA
- Newark Part Number:
- 02J8382
- Manufacturer Part No:
- 6882
-
- Technical Data Sheet (286.07KB) EN
Product Information
- ADAPTER, RCA RCPT TO RCA RCPT
- Series: RCA
- Convert From Connector: 2 x RCA Receptacle
- Convert To Connector: RCA Plug
- Body Material: Brass
- Body Style: Straight
- Connector Color: Black
- Connector Mounting: Cable
- Contact Plating: Gold
- RoHS Compliant: Yes
Availability
14 available to ship today
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $1.50
Price
| Qty | Price |
|---|---|
| 1+ | $1.50 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


