Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- POMONA
- Newark Part Number:
- 02J8379
- Manufacturer Part No:
- 6879
-
- Technical Data Sheet (358.00KB) EN
Product Information
- ADAPTER, MONO RCPT TO RCA RCPT
- Series: XLR
- Convert From Connector: 6.35mm Mono Receptacle
- Convert To Connector: RCA Receptacle
- Body Material: Zinc Alloy
- Body Style: Straight
- Color: Black
- Connector Color: Black
- Contact Material: Brass
- RoHS Compliant: Yes
Availability
17 available to ship today
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $3.81
Price
| Qty | Price |
|---|---|
| 1+ | $3.81 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


