Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- POMONA
- Newark Part Number:
- 02J8367
- Manufacturer Part No:
- 6857
-
- Technical Data Sheet (358.00KB) EN
Product Information
- ADAPTER, XLR PLUG TO XLR PLUG
- Series: XLR
- Convert From Connector: XLR Plug
- Convert To Connector: XLR Plug
- Body Material: Zinc Alloy
- Body Style: Straight
- Connector Body Material: Metal
- Contact Material: Brass
- Contact Plating: Nickel
- RoHS Compliant: Yes
Availability
20 available to ship today
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $8.79
Price
| Qty | Price |
|---|---|
| 1+ | $8.79 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


