Low

6510-V-24-0 - 

RF / Coaxial Cable Assembly, BNC Straight Plug, BNC Straight Plug, RG59, 75 ohm, 2 ft, 610 mm

6510-V-24-0 - RF / Coaxial Cable Assembly, BNC Straight Plug, BNC Straight Plug, RG59, 75 ohm, 2 ft, 610 mm

The actual product may differ from image shown

Manufacturer:
POMONA POMONA
Manufacturer Part No:
6510-V-24-0
Newark Part No.:
30C5089
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
BNC Straight Plug
:
BNC Straight Plug
:
RG59
:
75ohm
:
2ft
:
610mm
:
Black
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 6510-V-24-0 is a 24-inch highly flexible multi-stranded RG59 RF Coaxial Cable Assembly with BNC straight plug to BNC straight plug connection. It is made of tarnish resistant plated brass with gold-plated brass centre contact. The cable has PTFE dielectric and PVC molded directly to cable and connectors strain relief.
  • True 75Ω connectors for optimal impedance match
  • 30VAC/60VDC Maximum shield/earth voltage
  • 500Vrms Maximum inner conductor/shield voltage
  • 122°F (50°C) Maximum operating temperature

Applications

RF Communications

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/14/18
$24.57 $ 24.57
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $24.57
25 + $23.54
50 + $21.77
100 + $21.19
200 + $20.45
500 + $19.57
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.