Low

6442 - 

Test Connector Kit, SMD MicroGrabber Test Clips and Flying Leads

6442 - Test Connector Kit, SMD MicroGrabber Test Clips and Flying Leads

The actual product may differ from image shown

Manufacturer:
POMONA POMONA
Manufacturer Part No:
6442
Newark Part No.:
57H6980
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
SMD MicroGrabber Test Clips and Flying Leads
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 6442 is a SMD micro grabber Test Lead Kit with stainless-steel wire leads and PTFE coated nickel-plated copper tip tubing. The 13mm long tip allows measurement at IC leads that are not easily accessible.
  • ABS body
  • Gold-plated copper flying lead connection
  • Maximum frequency of 100MHz

Applications

Test & Measurement

Contents

10 Test clips and 10 Flying leads.

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 7/9/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$519.99 $ 519.99
Price for:
Pack of 10
Multiple: 10 Minimum: 10
Quantity Price
10 + $519.99
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.