Low

6340 - 

Test Lead Kit, Deluxe Maxi, Digital Multimeter, Leads, Probes, Alligator Clips, Tips, Spade Lugs

6340 - Test Lead Kit, Deluxe Maxi, Digital Multimeter,  Leads, Probes, Alligator Clips, Tips, Spade Lugs

The actual product may differ from image shown

Manufacturer:
POMONA POMONA
Manufacturer Part No:
6340
Newark Part No.:
96B5981
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
8 x Test Leads, 2 x Test Probes, 4 x Alligator Clips, 10 x Test Tips, 2 x Spade Lugs, 2 x Couplers
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 6340 is a Deluxe DMM Maxi Test Lead Kit with probes, alligator clips and spade lugs fit directly onto test leads for test versatility. Test accessories conveniently store in the tri-fold nylon pouch provided. It is compatible with most Fluke, HP, Tektronix and Wavetek digital multimeters. Wear indication with double insulated (dual extruded) silicone leads shows white or black inner layer for increased safety.

Applications

Test & Measurement

Contents

6041B Ex-large alligator clip set, 5916A Medium alligator clip set, 6153 Spade lug, 6248-12 Minigrabber jack, 5906A Modular test probe set, 5907A Test lead set straight to right angle, 6252 Coupler set, 6261-12 Minipincer/jack, 6275 Precision electronic probe set, 6354 Set of 5 replacement tips 2 each (Plunger tip, gold plated, 1" & 3" stainless steel straight tips, 3 point crown tip, plunger and 4 point plunger tip).

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/4/18
$124.99 $ 124.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $124.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.