Low

5913 - 

IC Test Clip, 1 Contacts, Maxigrabber Series

5913 - IC Test Clip, 1 Contacts, Maxigrabber Series

The actual product may differ from image shown

Manufacturer:
POMONA POMONA
Manufacturer Part No:
5913
Newark Part No.:
95F1295
Product Range
Maxigrabber Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-
:
1Contacts
:
-
:
-
:
Maxigrabber Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 5913 is an insulation piercing Maxi grabber® Test Clip Set with insulated jaws. Plunger style insulation piercing clip with insulated jaws. Stainless steel tip pierces insulated wires for otherwise inaccessible test points. Pierces insulated wire from 24 to 16AWG wire. Sheathed 4mm receptacle accepts shrouded banana plugs and unshrouded banana plugs.
  • Black and red clip
  • 1000Vrms Maximum operating voltage

Applications

Industrial, Test & Measurement

Contents

2-piece of each of black and red test clips.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

8 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/5/18
$56.64 $ 56.64
Price for:
Pack of 2
Multiple: 1 Minimum: 1
Quantity Price
1 + $56.64